Ansell AlphaTec 55-100 Natural Natural Rubber Latex Gloves, Size 10
- RS Stock No.:
- 347-878
- Mfr. Part No.:
- 55100100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-878
- Mfr. Part No.:
- 55100100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Natural Rubber Latex | |
| Lining Material | Unlined | |
| Colour | Natural | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Safety Standard | EN 388:2016 | |
| Series | AlphaTec 55-100 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Number of Gloves | 20 | |
| Standards/Approvals | Category III, CE 0493, EN388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type A (KLMNPT), EN ISO 374-5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Natural Rubber Latex | ||
Lining Material Unlined | ||
Colour Natural | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Safety Standard EN 388:2016 | ||
Series AlphaTec 55-100 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Number of Gloves 20 | ||
Standards/Approvals Category III, CE 0493, EN388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type A (KLMNPT), EN ISO 374-5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Gloves provide sustained protection with EN388:2016 Level 2 tear and abrasion resistance, ensuring durability in demanding environments. Their medium-level thickness enhances dexterity, making them suitable for daily use while still offering reliable hand protection.
EN388:2016 compliance
Heightened tear and abrasion resistance
Enhanced dexterity
CE 0493 and EN388:2016 standardized
EN ISO 21420:2020 and EN ISO 374-1:2016 Type A (KLMNPT) standardized
EN ISO 374- 5:2016 and UKCA standardized
Related links
- Ansell AlphaTec 55-100 Natural Natural Rubber Latex Gloves, Size 9
- Ansell AlphaTec 55-100 Natural Natural Rubber Latex Gloves, Size 8
- Ansell AlphaTec 55-107 Natural Natural Rubber Latex Gloves, Size 10
- Ansell AlphaTec 55-105 Natural Natural Rubber Latex Gloves, Size 10
- Ansell AlphaTec 55-110 Natural Natural Rubber Latex Gloves, Size 10
- Ansell AlphaTec 55-101 Natural Natural Rubber Latex Gloves, Size 10
- Ansell AlphaTec 55-104 Natural Natural Rubber Latex Gloves, Size 10
- Ansell AlphaTec 55-109 Natural Natural Rubber Latex Gloves, Size 10
