Ansell TouchNTuff 92-600 Green Nitrile Rubber Work Gloves, Size 6.5-7 S
- RS Stock No.:
- 348-014
- Mfr. Part No.:
- 92600VP070
- Manufacturer:
- Ansell
- RS Stock No.:
- 348-014
- Mfr. Part No.:
- 92600VP070
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6.5-7 S | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388:2016, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 VIRUS, EU Food Contact, FDA, ISO 18889:2019, ISO 9001, UKCA | |
| Series | TouchNTuff 92-600 | |
| Number of Gloves | 200 | |
| Standards/Approvals | Category III, DOSH-SIRIM certified, EN 388:2016 1XXXX, EN ISO 21420:2020, EN ISO 374-1:2016 Type B JKPT, EN ISO 374-5:2016 Virus, EU Food Contact Approved, FDA21 CFR 177-2600-US Food Contact Approved, ISO 18889:2019, ISO 374-1:2016 Type B, ISO 374-5, ISO 9001, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6.5-7 S | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388:2016, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 VIRUS, EU Food Contact, FDA, ISO 18889:2019, ISO 9001, UKCA | ||
Series TouchNTuff 92-600 | ||
Number of Gloves 200 | ||
Standards/Approvals Category III, DOSH-SIRIM certified, EN 388:2016 1XXXX, EN ISO 21420:2020, EN ISO 374-1:2016 Type B JKPT, EN ISO 374-5:2016 Virus, EU Food Contact Approved, FDA21 CFR 177-2600-US Food Contact Approved, ISO 18889:2019, ISO 374-1:2016 Type B, ISO 374-5, ISO 9001, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size S
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 9.5-10 XL
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 7.5 → 8 M
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size L
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size XL
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves 140 μm, Size M
- Ansell TouchNTuff 92-600 Green Nitrile Disposable Gloves Food Safe 120 μm, Size 10
