Ansell HyFlex 11-550 Black Elastane, Nylon Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 348-070
- Mfr. Part No.:
- 11550080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-070
- Mfr. Part No.:
- 11550080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Elastane, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-550 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN, EN 407 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388 4X21B | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Elastane, Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series HyFlex 11-550 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN, EN 407 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388 4X21B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Gloves are designed with a nitrile coating for enhanced grip, ensuring both durability and protection in industrial environments. Featuring FORTIX Abrasion Resistance Technology, these gloves achieve EN and ANSI/ISEA 105-2024 ABRASION LEVEL 4, offering long-lasting wear. The nitrile foam coating provides a secure grip in dry or slightly oily conditions, reducing the risk of workplace injuries. Additionally, their INTERCEPT Cut Resistance Technology fiber delivers entry-level cut protection, making them a reliable choice for assembly and handling tasks.
Up to 75% greater durability
Nitrile foam coating delivers secure grip
Cut resistant fiber
Related links
- Ansell HyFlex 11-550 Black Nylon Size 6, Nitrile Coating
- Ansell HyFlex 11-550 Black Nylon Size 9, Nitrile Coating
- Ansell HyFlex 11-550 Black Nylon Size 11, Nitrile Coating
- Ansell HyFlex 11-550 Black Nylon Size 7, Nitrile Coating
- Ansell HyFlex 11-550 Black Nylon Size 10, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 8, Nitrile Coating
- Ansell HyFlex 11-925 Blue Nylon Size 8, Nitrile Coating
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
