Ansell AlphaTec 58-335 Green Aquadri Gloves, Size 8, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-075
Mfr. Part No.:
58335080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Gloves

Material

Aquadri

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Number of Gloves

24

Resistance Features

Chemical Resistant

Safety Standard

EN 388, EN ISO 374-1, EN ISO 374-5, UKCA

Series

AlphaTec 58-335

Standards/Approvals

EN 388, EN ISO 374-1, EN ISO 374-5, UKCA

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Glove, 380mm Overall Length, Green - 58335100


This glove is a chemical-protective, long-cuff nitrile solution designed for industrial environments where liquid handling and contamination control are required. It pairs a moisture-absorbing inner layer with a Durable outer nitrile compound to reduce perspiration during extended tasks while providing resistance to mechanical damage and chemical exposure. The design suits operations in automation, electronics, electrical and mechanical settings that demand extended ARM coverage and consistent grip.

Features & Benefits


• AQUADRI™ moisture layer reduces perspiration for longer wear
• High-performance nitrile resists snags and punctures
• Reversed lozenge Palm finish improves wet and dry grip
• Foldable cuff gutter prevents drip onto forearm
• Certified antistatic properties support electrostatic-sensitive tasks

**Applications**


• Suitable for assembly and inspection of electronic components
• Ideal for oil and filter change tasks in mechanical maintenance
• Used for handling chemicals during plating and coating processes
• Can be used for loading and transferring liquids between vessels
• Used for cleaning pumps, valves and process lines in manufacturing

What inner-lining technology manages moisture and comfort?


A dual-layer inner coating incorporating AQUADRI™ moisture management draws perspiration away from the skin to maintain drier hands during prolonged use.

How does the cuff design support spill control during procedures?


The extended cuff includes a foldable gutter that channels drips away from the forearm, reducing liquid transfer during vertical movements.

Are these gloves suitable for food-handling tasks within industrial settings?


They carry approval for food handling, allowing their use where incidental contact with foodstuffs may occur during maintenance or processing operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy