Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 348-149
- Mfr. Part No.:
- 27602100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-149
- Mfr. Part No.:
- 27602100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 4121B | |
| Resistance Features | Abrasion Resistant, Grease Resistant, Oil Resistant | |
| Coating | Nitrile | |
| Series | ActivArmr Hycron 27-602 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 4121B | ||
Resistance Features Abrasion Resistant, Grease Resistant, Oil Resistant | ||
Coating Nitrile | ||
Series ActivArmr Hycron 27-602 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves feature cotton jersey fabric that cushions the hand and absorbs perspiration, providing excellent hand protection while maintaining breathable comfort. With an oil-repellent nitrile coating, these heavy-duty gloves are designed for the safe handling of abrasive materials. Their robust construction ensures durability in tough environments, making them ideal for industries such as automotive, machinery and equipment, and metal fabrication. Perfect for tasks like handling metal sheets and panels, metalworking, assembly operations, and press injection molding, the gloves offer reliable protection in demanding applications.
Highly durable nitrile formulation granting users advanced protection against abrasive materials
Silicone free design
ANSI/ISEA 105-2024 and EN 388:2016 standardized
Related links
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-810 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-600 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-607 Blue Cotton Work Gloves Nitrile Coating
