Ansell ActivArmr 100% Cotton Gloves Storage Bag
- RS Stock No.:
- 348-158
- Mfr. Part No.:
- RIGCVSBAG11
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-158
- Mfr. Part No.:
- RIGCVSBAG11
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves Storage Bag | |
| Material | 100% Cotton | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Humidity Resistant, Ozone, Puncture Resistant, Sun Protection | |
| Number of Gloves | 2 | |
| Series | ActivArmr | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves Storage Bag | ||
Material 100% Cotton | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Humidity Resistant, Ozone, Puncture Resistant, Sun Protection | ||
Number of Gloves 2 | ||
Series ActivArmr | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Ansell Cotton canvas bag designed to protect electrical gloves from folding, heat, humidity, and more. Genuine practicality: The brass metal buckle allows for easy carrying or hanging while storing your rubber gloves.
Robust glove protection, longer wear life
For easy carrying or hanging while in storage
Related links
- Ansell ActivArmr Cotton Gloves Storage Bag
- Polyco Healthline Polycotton Gloves Storage Bag, Size One Size
- Ansell ActivArmr Hylite 47-402 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-602 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Gloves Nitrile Coating
