Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 11
- RS Stock No.:
- 348-176
- Mfr. Part No.:
- RIGLVCVR110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-176
- Mfr. Part No.:
- RIGLVCVR110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Leather Overglove | |
| Size | 11 | |
| Material | Leather | |
| Colour | Natural | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | ActivArmr 96-002 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | ASTM D120, ASTM F696, EcoVadis, EN 388:2015, EN 60903, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Leather Overglove | ||
Size 11 | ||
Material Leather | ||
Colour Natural | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series ActivArmr 96-002 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals ASTM D120, ASTM F696, EcoVadis, EN 388:2015, EN 60903, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Ansell Goatskin leather protectors designed to enhance the life of low-voltage gloves and improve hand safety. Reinforced protection: ActivArmr protectors are crafted from premium goatskin leather, providing enhanced safety when working with or near energized components, while offering moderate abrasion, puncture, and cut resistance.
For electrical insulated gloves that last longer
Compliance to ASTM F696 and EN 388
Related links
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 10
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 9
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 8
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 12
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 7
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 11
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 8
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 9
