Ansell Ringers R-266 Black, Red Polyester Waterproof Gloves, Size 10, Thermoplastic Rubber Coating
- RS Stock No.:
- 348-233
- Mfr. Part No.:
- 266-10
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-233
- Mfr. Part No.:
- 266-10
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Waterproof Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN 511:221 | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Series | Ringers R-266 | |
| Coating | Thermoplastic Rubber | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Waterproof Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN 511:221 | ||
Resistance Features Cut Resistant, Impact Protection | ||
Series Ringers R-266 | ||
Coating Thermoplastic Rubber | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gloves allow for seamless technological interaction without the need for frequent glove removal, enhancing both convenience and safety. The extended neoprene TPR pull-tab wrist closure ensures a secure fit, while the increased visibility surface design improves workplace safety. Designed for heavy-duty use, the R-266 gloves offer excellent protection against impact, cold, abrasion, and cuts. Ideal for industries like mining and oil and gas, these gloves are perfect for applications such as the engagement and release of drill string slips and chaining up pipes.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 138-2019 and ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
Related links
- Ansell Ringers R-266 Black Size 8, Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 11, Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 13, Thermoplastic Rubber Coating
- Ansell Ringers R-266 Black Size 9, Thermoplastic Rubber Coating
- Ansell Ringers R-266 Red Size 12, Thermoplastic Rubber Coating
- Ansell Ringers R-259B Red HPPE Waterproof Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-298 Red Kevlar Thermoplastic Rubber Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-259B Red HPPE Waterproof Gloves Thermoplastic Rubber Coating
