Ansell ActivArmr 28-360 Red Cotton, Kevlar Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 348-262
- Mfr. Part No.:
- 28360090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-262
- Mfr. Part No.:
- 28360090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton, Kevlar | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | ActivArmr 28-360 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | EN, EN 407 X1XXXX | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE0493 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton, Kevlar | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series ActivArmr 28-360 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard EN, EN 407 X1XXXX | ||
Number of Gloves 24 | ||
Standards/Approvals CE0493 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell industrial gloves feature Kevlar reinforcement, offering a perfect balance of comfort and high-level cut protection, as well as outstanding abrasion resistance. These gloves are designed with a NitraGold cuff, enhancing forearm and wrist protection for added safety during tough tasks. Ideal for automotive applications, they are especially suited for handling parts with sharp or rough edges, ensuring both protection and dexterity for demanding jobs.
Flexibility
Good grip and comfort
Added cut protection and abrasion resistance
EN 388:2016 and EN 407 standardized
ANSI/ISEA 105-2024 standardized
Related links
- Ansell ActivArmr 28-360 Red Cotton Size 10, Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 8, Nitrile Coating
- Ansell ActivArmr 28-329 Black Kevlar Work Gloves Nitrile Coating
- Ansell ActivArmr 28-329 Black Kevlar Work Gloves Nitrile Coating
- Ansell ActivArmr 28-329 Black Kevlar Work Gloves Nitrile Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Gloves Nitrile Coating
- Ansell ActivArmr 47-200 Green Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
