Ansell AlphaTec 38-520 Black Butyl Gloves, Size 10, Polymer Coating
- RS Stock No.:
- 348-281
- Mfr. Part No.:
- 38520100
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 348-281
- Mfr. Part No.:
- 38520100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Series | AlphaTec 38-520 | |
| Coating | Polymer | |
| Number of Gloves | 72 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Series AlphaTec 38-520 | ||
Coating Polymer | ||
Number of Gloves 72 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Ansell Gloves - 38520090
This product is a pair of chemical-resistant gloves designed for use in demanding industrial environments. Made from butyl rubber, these gloves provide reliable protection against aggressive chemicals and harsh substances, ensuring the safety of the wearer during various tasks. Their ergonomic design promotes comfort and ease of movement, making them well-suited for professionals in sectors requiring protective gear against hazardous materials.
Features & Benefits
• Made from butyl polymer for resistance to harsh chemicals
• Latex-free to minimise allergy risks for users
• Ergonomic design enhances comfort and ease of use
• Soft formulation increases flexibility and dexterity
• Rough finish improves grip for safer handling
• Tested to meet EN388 safety standards for abrasion and cut resistance
Applications
• Suitable for chemical handling and processing tasks
• Applicable in the oil and gas industry for equipment maintenance
• Can be used for filling and blending raw materials
• Often employed in life sciences laboratories for safe material handling
• Ideal for opening and draining pumps, valves, or lines
What safety standards do these gloves comply with?
These gloves have been tested against EN388 safety standards, ensuring adequate protection in terms of abrasion, cuts, and punctures. They also meet EN374 compliance for chemical hazards, making them suitable for handling various aggressive substances.
How do these gloves provide flexibility and comfort?
The gloves are designed with a soft butyl formulation that enhances flexibility, allowing users to perform intricate tasks with ease. Their ergonomic shape offers a natural fit, reducing hand fatigue during extended use.
Are these gloves suitable for home use?
While designed for industrial applications, they may also be suitable for DIY projects involving chemicals. However, users should assess the specific hazards present and whether these gloves meet their safety requirements.
Can these gloves be reused after washing?
It is advisable to inspect the gloves for any damage before reuse. If they are visibly intact after cleaning, they may be used again. However, it is crucial to ensure they remain effective in protecting against chemicals.
Related links
- Ansell AlphaTec 38-520 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-612 Black Butyl Size 10, Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-001 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-002 Black Butyl Gloves Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Gloves Butyl Coating
