Ansell R-169 Red HPPE Work Gloves, Size 8
- RS Stock No.:
- 348-404
- Mfr. Part No.:
- R169SD-08
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-404
- Mfr. Part No.:
- R169SD-08
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | HPPE | |
| Lining Material | Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant | |
| Series | R-169 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019, EN 388:3X43FP, EN ISO F | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material HPPE | ||
Lining Material Polyethylene | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant | ||
Series R-169 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019, EN 388:3X43FP, EN ISO F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Durable medium-duty impact gloves offering excellent coverage and cut resistance. They feature a hook and loop rubber pull tab closure for a secure cuff with an adaptable fit, and a seamless index finger design that protects areas prone to wear and tear.
ANSI/ISEA 105 2024 CUT A5 and EN ISO F resistance
Knuckle, thumb and finger protection
Related links
- Ansell R-169 Red Synthetic Leather Cut Resistant Gloves, Size 11
- Ansell R-169 Red Synthetic Leather Cut Resistant Gloves, Size 10
- Ansell R-169 Red Synthetic Leather Cut Resistant Gloves, Size 9
- Ansell R-169 Red Synthetic Leather Cut Resistant Gloves, Size 12
- Ansell R-169 Red Synthetic Leather Cut Resistant Gloves, Size 13
- Ansell Ringers R-169 Red Synthetic Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red Synthetic Leather Cut Resistant Gloves Thermoplastic Rubber Coating
- Ansell Ringers R-169 Red Synthetic Leather Cut Resistant Gloves Thermoplastic Rubber Coating
