Ansell HyFlex 11-727 Grey High Performance Polyethylene, Nylon, Polyurethane, Spandex Gloves, Size 11, Polyurethane
- RS Stock No.:
- 348-493
- Mfr. Part No.:
- 11727110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-493
- Mfr. Part No.:
- 11727110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | High Performance Polyethylene, Nylon, Polyurethane, Spandex | |
| Lining Material | Nylon, Polyethylene, Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI/ISEA 105-2024, CE, EN 388 | |
| Coating | Polyurethane | |
| Series | HyFlex 11-727 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Gloves | ||
Material High Performance Polyethylene, Nylon, Polyurethane, Spandex | ||
Lining Material Nylon, Polyethylene, Spandex | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard ANSI/ISEA 105-2024, CE, EN 388 | ||
Coating Polyurethane | ||
Series HyFlex 11-727 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Glove offers a light, barehanded feel, a tailored fit, and breathable fabric for consistent comfort in PPE. With advanced durability, it is certified to EN ABRASION LEVEL 4 and ANSI/ISEA 105-2024 ABRASION LEVEL 6, ensuring long-lasting resilience against abrasion. Its INTERCEPT Cut Resistance Technology provides strengthened defences, preventing workplace injuries while maintaining dexterity and flexibility.
Acute fingertip sensitivity makes for precise hand protection and secure handling
Ultralight and abrasion-resistant
Seamless liner
Related links
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 9, Polyurethane
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 5, Polyurethane
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 10, Polyurethane
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 7, Polyurethane
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 6, Polyurethane
- Ansell HyFlex 11-727 Grey High Performance Polyethylene Polyurethane Size 8, Polyurethane
- Ansell HyFlex 11-728 Grey High Performance Polyethylene Polyurethane Size 5, Polyurethane
- Ansell HyFlex 11-729 Black High Performance Polyethylene Polyurethane Size 7, Polyurethane
