Ansell AlphaTec 87-085 Pink Natural Rubber Latex Gloves, Size 7.5, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-527
Mfr. Part No.:
87085080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7.5

Product Type

Gloves

Lining Material

Cotton Flock

Material

Natural Rubber Latex

Colour

Pink

EN 388 Abrasion

Yes

Coating

Natural Rubber

Series

AlphaTec 87-085

Number of Gloves

24

Safety Standard

CE, EN 388, EN ISO 374-1, EN ISO 374-5

Resistance Features

Abrasion Resistant, Chemical Resistant, Tear Resistant

Standards/Approvals

CE, EN 388, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Flocked natural rubber gloves are designed to offer elevated comfort and meet food handling compliance standards. The flocked lining enhances comfort, while the natural rubber material provides durability and protection for food-related tasks in both industrial and commercial settings.

Easy to don, tear and chemical resistant gloves

Ideal for processing food and protecting hands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy