Ansell AlphaTec 87-137 Natural Natural Rubber Latex Work Gloves, Size 9.5, Natural Rubber Coating
- RS Stock No.:
- 348-552
- Mfr. Part No.:
- 87137095
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 348-552
- Mfr. Part No.:
- 87137095
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9.5 | |
| Material | Natural Rubber Latex | |
| Lining Material | Unlined | |
| Colour | Natural | |
| EN 388 Abrasion | No | |
| Resistance Features | Good Dexterity | |
| Coating | Natural Rubber | |
| Series | AlphaTec 87-137 | |
| Safety Standard | CE, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9.5 | ||
Material Natural Rubber Latex | ||
Lining Material Unlined | ||
Colour Natural | ||
EN 388 Abrasion No | ||
Resistance Features Good Dexterity | ||
Coating Natural Rubber | ||
Series AlphaTec 87-137 | ||
Safety Standard CE, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Unlined, thin natural latex rubber gloves offer superb dexterity and tactility. Designed for tasks requiring fine motor skills and sensitivity, they provide a comfortable fit while ensuring reliable protection and flexibility.
Thin, natural latex rubber gloves
Beaded cuff for easy donning and doffing
Related links
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
