Ansell AlphaTec 87-665 Blue Natural Rubber Latex Reusable Gloves, Size 7.5/8, Natural Rubber Coating
- RS Stock No.:
- 348-570
- Mfr. Part No.:
- 87665090
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 348-570
- Mfr. Part No.:
- 87665090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Reusable Gloves | |
| Size | 7.5/8 | |
| Material | Natural Rubber Latex | |
| Colour | Blue | |
| Resistance Features | General Purpose, Sweat Absorbent | |
| Series | AlphaTec 87-665 | |
| Coating | Natural Rubber | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Reusable Gloves | ||
Size 7.5/8 | ||
Material Natural Rubber Latex | ||
Colour Blue | ||
Resistance Features General Purpose, Sweat Absorbent | ||
Series AlphaTec 87-665 | ||
Coating Natural Rubber | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell AlphaTec light-duty natural rubber gloves provide enhanced comfort and chemical resistance. Made from 100% natural rubber, they offer excellent sensitivity and tensile strength, ensuring durability and reliable protection against chemicals for various tasks.
Sensitivity and superior tensile strength
Chlorinated inner and outer surface
Related links
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Reusable Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Reusable Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Reusable Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Latex rubber Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
