Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves, Size 10, Natural Rubber Coating
- RS Stock No.:
- 348-577
- Mfr. Part No.:
- 87950100BP
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 348-577
- Mfr. Part No.:
- 87950100BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Natural Rubber Latex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Natural Rubber | |
| Series | AlphaTec 87-950 | |
| Number of Gloves | 24 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Natural Rubber Latex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Natural Rubber | ||
Series AlphaTec 87-950 | ||
Number of Gloves 24 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE, EN388-2016, EN 421, EN ISO 374-1:2016 Type B, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec black natural latex rubber gloves are designed for heavy-duty applications, providing superior protection. With a 0.73mm/29 mil thickness, they are 50% thicker than standard flock-lined gloves, offering greater durability and exceptional mechanical and chemical resistance for demanding tasks.
Superb mechanical and chemical protection
100% cotton flock lining: For safety gloves offering drier comfort
Related links
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-305 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-665 Blue Natural Rubber Latex Reusable Gloves Natural Rubber Coating
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
