Ansell HyFlex 11-948 Blue Fibreglass, Fibreglass, Polyamide, Polyamide Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 348-663
- Mfr. Part No.:
- 11948080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-663
- Mfr. Part No.:
- 11948080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Fibreglass, Fibreglass, Polyamide, Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Grease Resistant, Oil Resistant | |
| Series | HyFlex 11-948 | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Gloves | ||
Material Fibreglass, Fibreglass, Polyamide, Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Resistance Features Abrasion Resistant, Cut Resistant, Grease Resistant, Oil Resistant | ||
Series HyFlex 11-948 | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell Safety Glove feature a PU and nitrile coating that meets ANSI/ISEA 105-2024 and EN ABRASION LEVEL 4 standards for superior durability. Enhanced with a flared safety cuff, they provide additional wrist protection. For added defences, the fiberglass, polyamide, and polyester liner is infused with INTERCEPT Cut Resistance Technology, guarding against cuts and lacerations while meeting ANSI/ISEA 105-2024 CUT A2 and EN ISO B standards.
Nitrile coating in various dip geometries
Protecting wearers against oil and grease
Coating is microfinished granting wearers exceptional grip especially in oily conditions
EN388:2016 standardized
ANSI/ISEA 105-2024 compliant
Related links
- Ansell HyFlex 11-948 Blue Fibreglass Polyamide Size 9, Polyurethane Coating
- Ansell HyFlex 11-948 Blue Fibreglass Polyamide Size 10, Polyurethane Coating
- Ansell HyFlex 11-948 Blue Fibreglass Polyamide Size 11, Polyurethane Coating
- Ansell HyFlex 11-948 Blue Fibreglass Polyamide Size 7, Polyurethane Coating
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 8, Polyurethane Coating
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 11, Polyurethane Coating
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 9, Polyurethane Coating
- Ansell HyFlex 11-947 Blue Fibreglass Polyamide Size 10, Polyurethane Coating
