Ansell HyFlex 11-953 Blue Polyamide Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 348-671
- Mfr. Part No.:
- 11953070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-671
- Mfr. Part No.:
- 11953070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Lining Material | Polyamide | |
| Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:4121A | |
| Number of Gloves | 24 | |
| Series | HyFlex 11-953 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Lining Material Polyamide | ||
Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:4121A | ||
Number of Gloves 24 | ||
Series HyFlex 11-953 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Glove feature a rough nitrile palm coating, offering exceptional protection against oil and providing a secure grip in both oily and food environments. Designed with elevated ergonomics, these industrial gloves are thin, flexible, and dexterous, ensuring outstanding comfort for extended wear. With advanced defences, these abrasion-resistant gloves deliver extra hand protection, helping reduce the risk of workplace injuries.
Abrasion-resistant light-duty gloves
High flexibility and dexterity
EN388:2016 standardized
Related links
- Ansell HyFlex 11-953 Blue Nitrile Size 6, Nitrile Coating
- Ansell HyFlex 11-953 Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-953 Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-953 Blue Polyamide Anti-Vibration Gloves Nitrile Coating
- Ansell HyFlex 11-947 Blue Fibreglass Size 7, Nitrile Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Cut Resistant Gloves Nitrile Coating
- Ansell HyFlex 11-947 Blue Fibreglass Size 11, Nitrile Coating
