Portwest A657 - AHR 10 Food Glove Liner - 1 glove Grey HPPE, Polyester, Steel Fibre Work Gloves, Size M
- RS Stock No.:
- 361-458
- Mfr. Part No.:
- A657GRRM
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 units)*
€57.60
(exc. VAT)
€70.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.60 | €4.80 |
*price indicative
- RS Stock No.:
- 361-458
- Mfr. Part No.:
- A657GRRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | HPPE, Polyester, Steel Fibre | |
| Colour | Grey | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Series | A657 - AHR 10 Food Glove Liner - 1 glove | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (3X4XF) ANSI/ISEA 105:2016 CUT Level (A7) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size M | ||
Material HPPE, Polyester, Steel Fibre | ||
Colour Grey | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Series A657 - AHR 10 Food Glove Liner - 1 glove | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (3X4XF) ANSI/ISEA 105:2016 CUT Level (A7) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Portwest AHR 10 Food Glove Liner offers Level F cut resistance, providing excellent protection in food handling environments. Approved for safe food handling, it ensures hygiene and safety during use. Additionally, the glove liner is machine washable up to 92°C, making it easy to maintain and reuse for extended periods. Ideal for high-risk food processing tasks.
Sold as a single glove
Ambidextrous suiting left and right handed users
Low linting construction for minimal contamination
Related links
- Portwest A657 - AHR 10 Food Glove Liner - 1 glove Grey HPPE Steel Fibre Work Gloves, Size S
- Portwest A657 - AHR 10 Food Glove Liner - 1 glove Grey HPPE Steel Fibre Work Gloves, Size XL
- Portwest A657 - AHR 10 Food Glove Liner - 1 glove Grey HPPE Steel Fibre Work Gloves, Size 2XL
- Skytec TRC705 Black Polyester Size M, Polyurethane Coating
- Skytec TRC760 Black Polyester Size M Nitrile Foam Coating
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Skytec TRC725 Black Polyester Size 2XL, Polyurethane Coating
- Skytec TRC705 Black Polyester Size 2XL, Polyurethane Coating
