Portwest AP81 - Liquid Pro HR Cut Glove Blue Elastane, Fibreglass, HPPE, Polyester Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 361-518
- Mfr. Part No.:
- AP81B4RM
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.28 |
*price indicative
- RS Stock No.:
- 361-518
- Mfr. Part No.:
- AP81B4RM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Elastane, Fibreglass, HPPE, Polyester | |
| Colour | Blue | |
| Safety Standard | ANSI, EN, EN ISO 21420:2020, ISEA | |
| Resistance Features | Cut Resistant | |
| Series | AP81 - Liquid Pro HR Cut Glove | |
| Coating | Latex | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105:2016 ABRASION Level (6), ANSI/ISEA 105:2016 CUT Level (A4), CE certified, EN 388:2016 + A1:2018 (3X43D), EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Work Gloves | ||
Material Elastane, Fibreglass, HPPE, Polyester | ||
Colour Blue | ||
Safety Standard ANSI, EN, EN ISO 21420:2020, ISEA | ||
Resistance Features Cut Resistant | ||
Series AP81 - Liquid Pro HR Cut Glove | ||
Coating Latex | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105:2016 ABRASION Level (6), ANSI/ISEA 105:2016 CUT Level (A4), CE certified, EN 388:2016 + A1:2018 (3X43D), EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Liquid Pro Cut Glove offers maximum liquid protection and a high level of cut resistance. The smooth latex is fully coated before a second latex foam palm dip is applied, this process ensures maximum grip. The Cut Level D/ANSI A4 liner provides excellent protection against high cut risks.
Level D cut resistance
Seamless 13 gauge liner
Liquid Pro offers maximum liquid protection
Related links
- Portwest AP81 - Liquid Pro HR Cut Glove Blue Elastane HPPE Size XS, Latex Coating
- Portwest AP81 - Liquid Pro HR Cut Glove Blue Elastane HPPE Size S, Latex Coating
- Portwest AP81 - Liquid Pro HR Cut Glove Blue Elastane HPPE Size XL, Latex Coating
- Portwest AP81 - Liquid Pro HR Cut Glove Blue Elastane HPPE Size 2XL, Latex Coating
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size XS
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size S
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size L
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size M
