ATG Maxiflex Elite 42-274 Blue Nitrile Foam, Nylon, Spandex Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 365-070
- Mfr. Part No.:
- 34274-11B
- Manufacturer:
- ATG
Subtotal (1 pair)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
- 97 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 03 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.48 |
*price indicative
- RS Stock No.:
- 365-070
- Mfr. Part No.:
- 34274-11B
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nitrile Foam, Nylon, Spandex | |
| Lining Material | Nylon, Spandex | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Series | Maxiflex Elite 42-274 | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Mechanical Protection, Silicone Free, Washable | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nitrile Foam, Nylon, Spandex | ||
Lining Material Nylon, Spandex | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Series Maxiflex Elite 42-274 | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Mechanical Protection, Silicone Free, Washable | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxiflex Elite Blue Nylon Size 11, NBR Coating
- ATG Maxiflex Elite Blue Nylon Size 6, NBR Coating
- ATG Maxiflex Elite Blue Nylon Size 10, NBR Coating
- ATG Maxiflex Elite Blue Nylon Size 8, NBR Coating
- ATG Maxiflex Elite Blue Nylon Size 9, NBR Coating
- ATG Maxiflex Elite Blue Nylon Size 7, NBR Coating
- ATG Maxiflex Active Light Blue Nylon Size 11, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 11, NBR Coating
