ATG Maxiflex Active 34-824 Light Blue Nitrile Foam, Nylon, Elastane Work Gloves, Size 6, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

€66.81

(exc. VAT)

€82.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€66.81€5.568

*price indicative

RS Stock No.:
365-074
Mfr. Part No.:
34824-06B
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Work Gloves

Size

6

Lining Material

Nylon, Elastane

Material

Nitrile Foam, Nylon, Elastane

Colour

Light Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Coating

Nitrile Foam

Series

Maxiflex Active 34-824

Number of Gloves

12

Resistance Features

Abrasion Resistant, Breathable, Good Dexterity, General Handling, Mechanical Protection, Durability, Silicone Free, Washable

Safety Standard

EN 388

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG Maxiflex Active Palm Coated Gloves are designed for industrial applications. It is MADE from spandex to provide excellent flexibility and protection against high temperatures. These gloves are EN ISO 21420:2020 and EN 388:2016 + A1:2018 standard compliant.

6 Size

Light Blue colour

Suitable for high temperature environments

NBR for enhanced durability and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy