ATG MaxiFlex Ultimate 42-874 Grey Nitrile Foam, Nylon, Spandex Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 365-104
- Mfr. Part No.:
- 42874-09B
- Manufacturer:
- ATG
Subtotal (1 pair)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.48 |
*price indicative
- RS Stock No.:
- 365-104
- Mfr. Part No.:
- 42874-09B
- Manufacturer:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Nylon, Spandex | |
| Material | Nitrile Foam, Nylon, Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | |
| Number of Gloves | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388 | |
| Series | MaxiFlex Ultimate 42-874 | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Nylon, Spandex | ||
Material Nitrile Foam, Nylon, Spandex | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | ||
Number of Gloves 1 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388 | ||
Series MaxiFlex Ultimate 42-874 | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG MaxiFlex Active Palm Coated Gloves are general purpose work gloves for precision handling in dry environments. It is MADE from spandex for enhanced grip and durability. They feature AD-APT Cooling Technology to keep hands cool and dry, and AIRtech for 360° breathability. The gloves meet the EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.
Grey colour
High flexibility for ease of movement
Nitrile Butadiene Rubber Coating
Size 9
Related links
- ATG MaxiFlex Ultimate Grey Nylon Size 9, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 10, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 8, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 11, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 6, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 7, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 5, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 12, NBR Coating
