ATG MaxiFlex Ultimate 42-874 Grey Nitrile Foam, Nylon, Spandex Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

€62.53

(exc. VAT)

€76.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 17 November 2026
  • Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€62.53€5.211

*price indicative

RS Stock No.:
365-109
Mfr. Part No.:
42874-11B
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

11

Product Type

Work Gloves

Material

Nitrile Foam, Nylon, Spandex

Lining Material

Nylon, Spandex

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Mechanical Hazards EN 388

Yes

Series

MaxiFlex Ultimate 42-874

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable

Safety Standard

EN 388

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG MaxiFlex Active Palm Coated Gloves are general purpose work gloves for precision handling in dry environments. It is MADE from spandex for enhanced grip and durability. They feature AD-APT Cooling Technology to keep hands cool and dry, and AIRtech for 360° breathability. The gloves meet the EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.

Grey colour

High flexibility for ease of movement

Nitrile Butadiene Rubber Coating

Size 11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy