Ansell EDGE 48-929 Black Fibreglass, Fibreglass, Polyethylene, Polyethylene Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

€112.94

(exc. VAT)

€138.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€112.94€9.412

*price indicative

RS Stock No.:
428-167
Mfr. Part No.:
48929100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Material

Fibreglass, Fibreglass, Polyethylene, Polyethylene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI/ISEA 105-2024, EN 388, EN 420, FDA

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Nitrile

Series

EDGE 48-929

Number of Gloves

24

Standards/Approvals

ANSI/ISEA 105-2024, EN388:2016, EN420, FDA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell protective gloves are designed with a fully NBR-coated seamless liner and a rough palm for superior grip, even in oily environments. These gloves provide excellent protection against abrasions, cuts, and oil contamination, safeguarding the skin while enhancing performance in challenging conditions. Certified under EN 420 (general requirements) and EN 388 (mechanical hazards), they offer reliable protection and are a cost-effective choice for workers needing durable, high-performance gloves in environments exposed to oil and mechanical risks.

EN 420 standardized

NBR coating

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy