Ansell HyFlex 11-135 Grey Polyamide Anti-Static Gloves, Size 6, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
428-299
Mfr. Part No.:
11135060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6

Product Type

Anti-Static Gloves

Material

Polyamide

Colour

Grey

EN 388 Abrasion

Yes

Safety Standard

EN 16350:2014

Series

HyFlex 11-135

Coating

Polyurethane

Number of Gloves

24

Resistance Features

Anti-Static

Standards/Approvals

EN 16350:2014

RoHS Status: Exempt

COO (Country of Origin):
KR
The Ansell Multi-Purpose Gloves provide enhanced comfort, dexterity, and electrostatic protection. Certified to EN 16350:2014, the HyFlex 11-135 antistatic gloves help prevent costly accidents and product damage by mitigating electrostatic discharge. Featuring stretchable stitches and a light, finger-dipped polyurethane coating, they ensure excellent dexterity and tactility. Designed for precision work, these gloves are ideal for use in automotive, electronics, machinery and equipment, and life sciences industries.

Antistatic hand protection

Flexible design also ensures comfortable personal protection

EN388:2016 113XA standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy