Ansell AlphaTec 58-430 Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 428-320
- Mfr. Part No.:
- 58430070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-320
- Mfr. Part No.:
- 58430070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Series | AlphaTec 58-430 | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Solvent Resistant | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Series AlphaTec 58-430 | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Solvent Resistant | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 58430100
This is a pair of work gloves specifically designed for chemical resistance. These gloves offer enhanced flexibility and dexterity, making them ideal for tasks in environments that require handling hazardous materials. Manufactured from high-quality nitrile, they combine safety with comfort, ensuring they meet the needs of various industrial applications.
Features & Benefits
• Chemical-resistant nitrile offers versatile protection against multiple substances
• Premium-grade nitrile coating ensures durability and flexibility
• Effective abrasion and puncture resistance enhance glove lifespan
• Ansell GRIP™ Technology provides better handling in wet conditions
• Designed for comfort with a cotton-flocked liner
• Solvent-resistant properties add an extra layer of personal safety
Applications
• Suitable for industrial environments dealing with lubricants
• Often employed in the automotive and machinery sectors
• Can be used for metalworking and assembly tasks
• Applicable in agriculture and chemical handling operations
• Ideal for painting, cleaning tools, and surface inspections
What types of chemicals can these gloves handle?
These gloves are designed to offer resistance to various chemicals, making them suitable for industries where exposure to lubricants and cleaning agents is common. However, specific compatibility should be verified based on the chemicals in use.
Are these gloves suitable for prolonged use?
Yes, the gloves are designed with comfort in mind, featuring a cotton-flocked liner that helps reduce fatigue during extended wear in industrial settings.
How do I maintain the gloves for longevity?
To ensure the durability of the gloves, avoid immersion in harsh chemicals for extended periods. After use, they should be cleaned gently with mild soap and water and stored in a cool, dry place away from direct sunlight.
Can these gloves be used for tasks requiring a high degree of dexterity?
Yes, the nitrile construction and Ansell GRIP™ Technology provide the flexibility needed for detailed tasks while maintaining protective qualities against hazards.
Related links
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Work Gloves Nitrile Coating
- Ansell AlphaTec 58-835 Grey HPPE Nylon Size 7, Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 7, Nitrile Coating
- Ansell AlphaTec 58-735 Grey Ansell INTERCEPT Technology (Liner) Work Gloves Nitrile Coating
