Mapa KRYTECH 558 Grey Polyurethane Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 440-276
- Mfr. Part No.:
- 34558026
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€12.73
(exc. VAT)
€15.66
(inc. VAT)
- 96 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.73 |
*price indicative
- RS Stock No.:
- 440-276
- Mfr. Part No.:
- 34558026
- Manufacturer:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyurethane | |
| Lining Material | High Density Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | KRYTECH 558 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, ISO, ISO 13997, ISO 21420 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/02/0612, EN388 4343B, ISO 13997:5.3 N, ISO 21420:5/5, ISO B | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyurethane | ||
Lining Material High Density Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series KRYTECH 558 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, ISO, ISO 13997, ISO 21420 | ||
Number of Gloves 2 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/02/0612, EN388 4343B, ISO 13997:5.3 N, ISO 21420:5/5, ISO B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 578 Black Size 6, Polyurethane Coating
- Mapa KRYTECH 622 Black Size 6, Polyurethane Coating
- Mapa KRYTECH 610 Grey HPPE Work Gloves Polyurethane Coating
