Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 440-308
- Mfr. Part No.:
- 34609000
- Manufacturer:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-308
- Mfr. Part No.:
- 34609000
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | KRYTECH 609 | |
| Safety Standard | EN 388, ISO 13997, ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/01/22/0144, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:9.5 N, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material High Density Polyethylene | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series KRYTECH 609 | ||
Safety Standard EN 388, ISO 13997, ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/01/22/0144, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:9.5 N, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 609 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Ergonomic to reduce fatigue in the hand
Added comfort and flexibility
Excellent resistance to greases
Excellent resistance to abrasion
Related links
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 10
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 6
