MTS Camapur Comfort White Polyamide Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 537-093
- Mfr. Part No.:
- 061608941E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€32.29
(exc. VAT)
€39.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €32.29 | €3.229 |
*price indicative
- RS Stock No.:
- 537-093
- Mfr. Part No.:
- 061608941E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Camapur Comfort | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Camapur Comfort | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 2 | ||
Standards/Approvals CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort 616 crafted with a seamless liner, knit wrist, and a polyurethane-coated palm, is made from polyamide. It offers excellent fit, very good sensitivity, and breathability. It provides good resistance to mechanical damage, ensures an excellent grip when handling greasy and oily parts, and allows for fatigue-free working.
Size 8
Color White
Washable
Related links
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
