MTS Camapur Comfort White Polyamide Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 537-101
- Mfr. Part No.:
- 061710941E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€37.55
(exc. VAT)
€46.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €37.55 | €3.755 |
*price indicative
- RS Stock No.:
- 537-101
- Mfr. Part No.:
- 061710941E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Polyamide | |
| Colour | White | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Camapur Comfort | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Standards/Approvals | CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Polyamide | ||
Colour White | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Camapur Comfort | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Standards/Approvals CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort 617 designed with a seamless liner, knit wrist, and polyurethane-coated fingertips, is made from polyamide. It delivers excellent fit, very good sensitivity, and breathability. It provides good resistance to mechanical damage and enables fatigue-free working.
Color white
Size 10
Washable
Marked according to size with different colors on the wristband
Especially economic as gloves are ambidextrous
Related links
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
