MTS RewoMech Black, Grey Leather Work Gloves, Size 9
- RS Stock No.:
- 537-148
- Mfr. Part No.:
- 064309141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€244.12
(exc. VAT)
€300.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €244.12 | €24.412 |
*price indicative
- RS Stock No.:
- 537-148
- Mfr. Part No.:
- 064309141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | RewoMech | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series RewoMech | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety RewoMech 643 designed with an artificial leather palm and cuff, features breathable artificial leather to ensure no material hardening. It includes an absorbent surface profile for secure grip, offers an excellent fit, and provides good dexterity, enhancing performance during use.
Free from Chromate VI
Color grey and black
Terry cloth material for sweat absorption
Size 9
Cuff for quick donning and doffing
Also available as cold protective glove art 644
