MTS Monsun Yellow Cotton Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 537-368
- Mfr. Part No.:
- 010507141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€64.97
(exc. VAT)
€79.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €64.97 | €6.497 |
*price indicative
- RS Stock No.:
- 537-368
- Mfr. Part No.:
- 010507141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 2 | |
| Series | Monsun | |
| Standards/Approvals | EN 388:2016, EU 1935/2004, Öko-Tex standard 100 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 2 | ||
Series Monsun | ||
Standards/Approvals EN 388:2016, EU 1935/2004, Öko-Tex standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Monsun 105 constructed from nitrile and cotton, features a tight-fitting liner, knit wrist, and palm coating. It provides moisture-repellent properties, exceptional breathability, excellent sensitivity, and a refined tactual sensation. The manufacturing process and ingredients are skin-friendly, ensuring prolonged comfort during extended work periods without fatigue. Additionally, it offers extra wrist protection and complies with food safety standards under EU 1935/2004 regulations.
Glove surface free from silicone lacquer indifferent test method automotive industry
Color curry
Particularly close fitting for works where sensitivity is needed
Size 7
Oko Tex Standard 100
Related links
- Honeywell Safety Monsun Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Monsun Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Monsun Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Monsun Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Taifun Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Gobi Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Plus Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Top Yellow Cotton Work Gloves Nitrile Coating
