MTS Monsun Yellow Cotton Work Gloves, Size 8, Nitrile Coating

Subtotal (1 bag of 10 units)*

€73.37

(exc. VAT)

€90.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€73.37€7.337

*price indicative

RS Stock No.:
537-374
Mfr. Part No.:
010608141E
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

8

Product Type

Work Gloves

Material

Cotton

Lining Material

Cotton

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Mechanical Protection

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Coating

Nitrile

Series

Monsun

Standards/Approvals

EN 388:2016, EU 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
PK
The Honeywell Safety Monsun 106 made from nitrile and cotton, features a cotton liner, knit wrist, and palm coating. It offers moisture-repellent properties, excellent breathability, outstanding sensitivity, and refined tactual sensation. The glove is manufactured using skin-friendly methods and ingredients, ensuring prolonged comfort during extended use without fatigue. Additionally, it provides extra wrist protection and complies with food safety standards as per EU 1935/2004 regulations.

Color curry

Size 8

Glove surface free from silicone lacquer indifferent test method automotive industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy