MTS Gobi Yellow Cotton Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 537-384
- Mfr. Part No.:
- 011209191X
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€186.00
(exc. VAT)
€228.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €186.00 | €18.60 |
*price indicative
- RS Stock No.:
- 537-384
- Mfr. Part No.:
- 011209191X
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Mechanical Protection | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | Gobi | |
| Coating | Nitrile | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Mechanical Protection | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Series Gobi | ||
Coating Nitrile | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Gobi 112 made from nitrile and cotton, features a high-quality cotton liner, cuff design, and full coating. It offers excellent mechanical resistance, moisture-repellent properties, and a secure grip when handling wet parts. The glove's manufacturing method and ingredients are skin-friendly, ensuring prolonged comfort during extended work sessions without signs of fatigue. Its longer design provides additional forearm protection, and it complies with food safety standards under EU 1935/2004 regulations.
Color Yellow
Wide cuff for quick donning and doffing
Size 9
Related links
- Honeywell Safety Gobi Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Gobi Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Gobi Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Gobi Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Monsun Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Taifun Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Sahara Top Yellow Cotton Work Gloves Nitrile Coating
- Honeywell Safety Monsun Yellow Cotton Work Gloves Nitrile Coating
