MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 537-443
- Mfr. Part No.:
- 062509941E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€88.63
(exc. VAT)
€109.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €88.63 | €8.863 |
*price indicative
- RS Stock No.:
- 537-443
- Mfr. Part No.:
- 062509941E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN, EN 388:2016 | |
| Series | Camapur Comfort Antistatik | |
| Number of Gloves | 2 | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Coating | Polyurethane | |
| Standards/Approvals | EN16350:2014-07, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN, EN 388:2016 | ||
Series Camapur Comfort Antistatik | ||
Number of Gloves 2 | ||
Resistance Features Oil Grip, Oil Repellent | ||
Coating Polyurethane | ||
Standards/Approvals EN16350:2014-07, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort Antistatik 625 featuring a seamless liner, knit wrist, and palm coating, is crafted from polyurethane, polyamide, and copper. It complies with EN 16350:2014-07 standards for protective gloves against electrostatic hazards, offering a volume resistance of less than 1 x 10⁸ Ω, tested under conditions of 23 ± 1°C air temperature and 25 ± 5% relative humidity.
Color Beige
Size 9
Very breathable
Excellent fit
Very good sensitivity
Safe grip for oil-wetted parts
Roughened PU coating
Related links
- MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Antistatik Beige Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort Black Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- MTS Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
