MTS FlexMech Black, Grey Polyamide Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 537-465
- Mfr. Part No.:
- 066306141E
- Manufacturer:
- MTS
Subtotal (1 bag of 10 units)*
€52.69
(exc. VAT)
€64.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €52.69 | €5.269 |
*price indicative
- RS Stock No.:
- 537-465
- Mfr. Part No.:
- 066306141E
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Polyamide | |
| Lining Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Mechanical Protection | |
| Series | FlexMech | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN 388:2016, EN 407, Öko-Tex -certifi ed | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Polyamide | ||
Lining Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Resistance Features Mechanical Protection | ||
Series FlexMech | ||
Coating Nitrile Foam | ||
Standards/Approvals EN 388:2016, EN 407, Öko-Tex -certifi ed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety FlexMech 663 constructed with polyamide jersey, nitrile foam coating, and a seamless cotton liner, offers coated protection with high mechanical resistance. It provides a good ergonomic fit, ensures high user comfort for extended working periods without fatigue, allows excellent breathability and grip, and delivers very good sensitivity.
Color grey and black
Silicone free
Washable and therefore economically usable
Oko Tex certified protects skin and environment
Longer service life due to dark color
Size 6
Dermatologically tested
Related links
- MTS FlexMech Black Size 6, Nitrile Foam Coating
- MTS FlexMech Black Size 11, Nitrile Foam Coating
- MTS FlexMech Black Size 12, Nitrile Foam Coating
- MTS FlexMech Black Size 9, Nitrile Foam Coating
- MTS FlexMech Black Size 7, Nitrile Foam Coating
- MTS FlexMech Black Size 8, Nitrile Foam Coating
- MTS FlexMech Black Size 10, Nitrile Foam Coating
- MTS GemoMech Black Size 6, Nitrile Foam Coating
