Ansell HyFlex 11581 Black HPPE, Nylon, Elastane Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 589-779
- Mfr. Part No.:
- 11581090
- Manufacturer:
- Ansell
Subtotal (1 pack of 12 pairs)*
€206.05
(exc. VAT)
€253.44
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.05 | €17.171 |
*price indicative
- RS Stock No.:
- 589-779
- Mfr. Part No.:
- 11581090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | HPPE, Nylon, Elastane | |
| Lining Material | HPPE, Nylon, Elastane, Tungsten | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN ISO, ISEA | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 12 | |
| Series | HyFlex 11581 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A6, EN ISO F | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material HPPE, Nylon, Elastane | ||
Lining Material HPPE, Nylon, Elastane, Tungsten | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN ISO, ISEA | ||
Resistance Features Cut Resistant | ||
Number of Gloves 12 | ||
Series HyFlex 11581 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A6, EN ISO F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Gloves are designed to provide high-level protection at 20% less weight, ensuring superior cut resistance and enhanced dexterity. They offer 6 times greater cut resistance through the use of Next Generation single HPPE yarn. Developed with INTERCEPT Cut Resistance Technology, these gloves deliver reliable and comfortable hand protection for demanding industrial tasks.
Ultra lightweight design
Compared to standard ANSI/ISEA 105-2024 CUT A6 and EN ISO F rated gloves
Compared to similar gloves made of standard yarn
Related links
- Ansell HyFlex 11581 Black HPPE Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11581 Black HPPE Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Work Gloves Nitrile Coating
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Work Gloves Nitrile Coating
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Work Gloves Nitrile Coating
- Ansell HyFlex 11581 Black HPPE Nylon Tungsten Work Gloves Nitrile Coating
- Ansell HyFlex 11591 Black HPPE Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-543 Black HPPE Spandex Gloves Nitrile Coating
