Traffi Traffi Red Elastane Work Gloves, Size 12, Polyurethane Coating
- RS Stock No.:
- 611-132
- Mfr. Part No.:
- TG1360-RD-12-PACK
- Manufacturer:
- Traffi
Subtotal (1 pack of 10 pairs)*
€54.51
(exc. VAT)
€67.05
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.51 | €5.451 |
*price indicative
- RS Stock No.:
- 611-132
- Mfr. Part No.:
- TG1360-RD-12-PACK
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Material | Elastane | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 200 | |
| Safety Standard | EN 388:2016 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant, Washable | |
| Series | Traffi | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A1, EN 388:2016, Food approved | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 12 | ||
Product Type Work Gloves | ||
Material Elastane | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 200 | ||
Safety Standard EN 388:2016 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant, Washable | ||
Series Traffi | ||
Standards/Approvals ASTM ANSI CUT LEVEL A1, EN 388:2016, Food approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi X-Dura LXT Ultrafine PU Glove is a worlds first carbon neutral glove range. The LXT range is certified as carbon neutral from cradle to grave. This means that at no extra cost, your LXT glove has helped to lessen its impact on the environment. This glove is compliance to EN 388:2016 standard.
Ultra fine cut level A safety glove
Ideal for tasks requiring high dexterity and precision
Touchscreen compatible
Certified washable at 40°C
Durable for up to 10 wash cycles
Related links
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Gloves Polyurethane Coating
- Traffi Traffi Amber Elastane Nylon Size 12, Polyurethane Coating
- Traffi Traffi Green HPPE Polyester Work Gloves Polyurethane Coating
