Unigloves Nitrex 244F Blue HPPE, Nylon, Elastane Work Gloves, Size M, Uncoated Coating

Subtotal (1 pack of 5 pairs)*

€32.70

(exc. VAT)

€40.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€32.70€6.54

*price indicative

RS Stock No.:
611-232
Mfr. Part No.:
244F-08
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

M

Material

HPPE, Nylon, Elastane

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Uncoated

Series

Nitrex 244F

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

50

Resistance Features

Cut Resistant

Standards/Approvals

EN ISO 15797, Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Blue cut-resistant food-approved gloves feature a medium-weight cut-resistant liner and incorporate Unigloves NitreGuard technology for reliable protection. They are rated cut resistance level F and designed with a 30cm extended cuff for added coverage. Additionally, they are fully food-approved, making them suitable for handling food safely.

Food approved and cut level F certified

Prioritizes food safety and contamination protection

Provides high cut resistance for worker safety

Ideal for handling sharp tools in food processing environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy