Skytec SYNTIS Green Natural Rubber Disposable Gloves, Size 9, 50 per Pack
- RS Stock No.:
- 617-171
- Mfr. Part No.:
- HAK6090
- Manufacturer:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-171
- Mfr. Part No.:
- HAK6090
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | 9 | |
| Material | Natural Rubber | |
| Colour | Green | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | SYNTIS | |
| Standards/Approvals | CE | |
| Length | 270mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size 9 | ||
Material Natural Rubber | ||
Colour Green | ||
Powdered No | ||
Number of Gloves 50 | ||
Series SYNTIS | ||
Standards/Approvals CE | ||
Length 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec HAIKA INTRA Green PF Glove is a sterile, latex surgical underglove designed to enhance safety during orthopaedic surgeries. Its soft, elastic, dark green-coloured latex construction provides excellent comfort and fit. The glove features a beaded cuff for easy donning and is powder-free to reduce the risk of contamination. It is certified to CAT II CE standard.
Enhanced Safety
Reduced Hand Fatigue
Excellent Double Donning
Powder free
Undetectable Protein Level
Related links
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 50 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 50 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 50 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 50 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 50 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 50 per Pack
- Skytec SYNTIS Green Natural Rubber Disposable Gloves 50 per Pack
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 50 per Pack
