Skytec SYNTIS Green Natural Rubber Disposable Gloves, Size 5.5, 50 per Pack

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-179
Mfr. Part No.:
HAK6055
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Gloves

Size

5.5

Material

Natural Rubber

Colour

Green

Powdered

No

Number of Gloves

50

Series

SYNTIS

Length

270mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Skytec HAIKA INTRA Green PF Glove is a sterile, latex surgical underglove designed to enhance safety during orthopaedic surgeries. Its soft, elastic, dark green-coloured latex construction provides excellent comfort and fit. The glove features a beaded cuff for easy donning and is powder-free to reduce the risk of contamination. It is certified to CAT II CE standard.

Enhanced Safety

Reduced Hand Fatigue

Excellent Double Donning

Powder free

Undetectable Protein Level