Skytec SKG00310D Blue Nitrile Disposable Gloves, Size 10/L, Uncoated Coating
- RS Stock No.:
- 617-946
- Mfr. Part No.:
- SKG00310D
- Manufacturer:
- Skytec
Subtotal (1 box of 100 units)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8.22 | €0.082 |
*price indicative
- RS Stock No.:
- 617-946
- Mfr. Part No.:
- SKG00310D
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Gloves | |
| Size | 10/L | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Blue | |
| Series | SKG00310D | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Gloves | ||
Size 10/L | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Blue | ||
Series SKG00310D | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec AX310 Single-Use Examination Glove is a high-performance, accelerator-free nitrile glove designed to minimize allergic reactions and skin sensitivities. With a 240mm length and 0.07mm palm thickness, it offers reliable barrier protection while maintaining comfort and dexterity. Its powder-free and latex-free composition makes it ideal for medical, food-handling, and inspection tasks. It is compliant with CAT III CE, EN 374-1:2016/Type B K, P, T and EN 374-5:2016 Micro Organisms + Virus standards.
Textured finish on fingertips for improved grip and touch
Chlorinated inside to offer more comfort and reduce friction when donning
Approved for food handling
Medical device compliant and conforms to EN455
Compliant with ASTM D6319 2019 and ASTM D5151 2019
Related links
- Skytec SKG00310D Blue Nitrile Disposable Gloves Uncoated Coating
- Skytec SKG00310D Blue Nitrile Disposable Gloves Uncoated Coating
- Skytec SKG00310D Blue Nitrile Disposable Gloves Uncoated Coating
- Skytec SKGV00924B Black Nitrile Disposable Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Work Gloves Uncoated Coating
- Skytec SKYUTAH Blue Nitrile Disposable Gloves Uncoated Coating
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7555 Blue Nitrile Work Gloves Uncoated Coating
