Showa 7500PF Blue Uncoated Work Gloves Food Safe, Size 2XL
- RS Stock No.:
- 618-008
- Mfr. Part No.:
- SHO7500
- Manufacturer:
- Showa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 618-008
- Mfr. Part No.:
- SHO7500
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Uncoated | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 10 | |
| Series | 7500PF | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | CE, EN 374-5:2016, EN 374-1:2016 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Uncoated | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 10 | ||
Series 7500PF | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals CE, EN 374-5:2016, EN 374-1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec Biodegradable, single-use nitrile glove designed for chemical resistance and environmental sustainability. Engineered with Eco Best Technology, it achieves 82% biodegradation in under 400 days in active landfill conditions. Featuring textured fingertips for enhanced grip, its latex- and silicone-free, and approved for food handling making it ideal for industries like healthcare, chemical processing, and food production. It is compliant with CAT III CE, EN 374-1:2016/Type B J, K, P, T and EN 374-5:2016 Micro Organisms + Virus standards.
Protects from a wide array of chemical hazards while avoiding type and type IV latex allergies
Low modulus formulation to improve fit and reduce fatigue
Ambidextrous aiding the ability to easily put on and remove
Green circle certified
Related links
- Showa 7500PF Blue Uncoated Work Gloves Food Safe, Size XS
- Showa 7500PF Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XS
- Showa 6112PF Black Uncoated Work Gloves Food Safe, Size 2XL
- Showa 6110PF Green Uncoated Work Gloves Food Safe, Size 2XL
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size S
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size L
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size M
- Showa 7500PF EBT Blue Nitrile Disposable Gloves Food Safe 100 μm, Size XL
