Tornado Electroflex Grey Polyurethane Work Gloves, Size 6, Polyurethane Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€131.51

(exc. VAT)

€161.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 179 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 18 November 2026
  • Plus 149 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€131.51€10.959

*price indicative

RS Stock No.:
625-426
Mfr. Part No.:
TEF25HD-06
Manufacturer:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

6

Product Type

Work Gloves

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Electroflex

Coating

Polyurethane

Safety Standard

No

Number of Gloves

12

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Tornado Electroflex Grey Polyurethane Coated Work Gloves, Size 6, X-Small


Tornado’s Electroflex polyurethane work gloves benefit from Advanced innovations in yarn and coating to create hand protection which is both cut resistant and dexterous. The unique strength of the yarn provides a high cutting resistance, while the high-density polyurethane Palm coating provides grip and additional abrasive protection to protect worker’s hands across multiple industries.

Due to the fine handling capabilities allowed by the material of these gloves, they are Ideal for use across multiple industries and sectors, including assembly workers and engineers. They are designed to keep the hands protected while still allowing for the smaller details of engineering, assembly, and construction to continue without restraint. They are also seen frequently in automotive and aerospace sectors, where the grip and cut resistance allow for optimum protection and performance.

Electroflex gloves have been treated with Plus CPU technology to remove any chemicals that may cause irritation to the skin. Tornado’s unique HDPu technology gives the gloves strength, durability, and exceptional grip in both wet and dry conditions, allowing these gloves to be used in external environments as well as within factory and engineering spaces. Specialist treatment has also been applied to these gloves to create a product with a low DMF content.

Features and Benefits


High level of cut and abrasion resistance

Excellent dexterity

Superior wet and dry grip

CPU Technology protects from skin irritants

HDPu Coating extends product life and reduces costs

Specially treated to have a low DMF content

The Tornado Electroflex glove uses Advanced innovations in yarn and coating, applied in partnership to create hand protection which is both cut resistant and dexterous. The glove achieves an impressive result for cut resistance which is due to the unique

High level of cut and abrasion resistance

Excellent dexterity

Superior wet and dry grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy