Manulatex GCM Green Stainless Steel Work Gloves, Size XS

Subtotal (1 unit)*

€92.59

(exc. VAT)

€113.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€92.59

*price indicative

RS Stock No.:
645-663
Mfr. Part No.:
0GCM.132.10.000.00
Manufacturer:
Manulatex
Find similar products by selecting one or more attributes.
Select all

Brand

Manulatex

Size

XS

Product Type

Work Gloves

Material

Stainless Steel

Colour

Green

Series

GCM

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

CE, Food Contact, PPE Category-II

RoHS Status: Exempt

COO (Country of Origin):
FR
The Manulatex GCM glove offers reliable protection against stabbing and is ideal for a variety of high risk tasks. It is commonly used in slaughterhouses, meat, fish, and shellfish industries, as well as in catering establishments. The glove is also designed for manual boning operations in meat, game, and poultry processing. Additionally, it provides protection in industries such as plastics, leather, textiles, and paper, as well as during tasks like laying floor coverings and other similar work. This glove meets the stringent requirements of the PPE 2016/425 regulation and complies with several safety standards. It is certified under NF EN 1082-1 & ISO 13999-1 for protective clothing. It also meets NF EN 14328 for protection against cuts from powered knives. Made with polyurethane in accordance with EC N° 1935/2004 and UE N° 10/2011 regulations.

Fastening wrist by removable strap with adjustable buckle and press stud

Strap covered by mesh

Reversible

Size of the glove identified by a color strap

Food approved stainless steel wire and hygienic polyurethane removable strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy