Mapa Jersette 315 Blue Latex Work Gloves, Size 9, Latex Coating

Subtotal (1 pair)*

€9.74

(exc. VAT)

€11.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.74

*price indicative

RS Stock No.:
648-497
Mfr. Part No.:
34315059
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Work Gloves

Material

Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Jersette 315

Number of Gloves

6

Resistance Features

Abrasion Resistant, Anti-Slip, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Latex

Safety Standard

EN 388, EN 407

Standards/Approvals

CE, EN 388 2131B, EN 407 X2XXXX, EN ISO 21420:5/5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Jersette 315 is designed for work involving composite materials and resins, as well as handling household detergents. Ideal for preparing and pouring mortar and cement, it is widely used by local authorities for cleaning, and in industries such as aeronautics and construction, particularly by masons and plasterers. It features an interior textile support and a pebbled exterior finish for enhanced grip. Made from natural latex, the glove has a feston cuff design and comes in blue.

Comfort and flexibility

Excellent comfort due to the high natural latex flexibility

Good tear-resistance

Guaranteed quality

Silicone free to prevent traces, defects on metal sheet and glass prior to painting

Size 9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy