Tornado Oil-Teq Blue, Black Nylon Work Gloves, Size 9, Polymer Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€142.39

(exc. VAT)

€175.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€142.39€11.866

*price indicative

RS Stock No.:
664-282
Mfr. Part No.:
OIL5-09
Manufacturer:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Product Type

Work Gloves

Size

9

Material

Nylon

Lining Material

Nylon

Colour

Blue, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

12

Coating

Polymer

Safety Standard

No

Series

Oil-Teq

Resistance Features

Abrasion Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tornado oil-teq 5 is the glove of choice for engineering, automotive industries and the oil and gas sector. It’s the sensible option for any operation where grease and liquid coexist with Sharp objects or jagged edges. It is size 9 glove.

Superior cut resistance

Oil and liquid repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy