Portwest A220 Green Polyester Work Gloves, Size XL, Rubber Coating
- RS Stock No.:
- 664-455
- Mfr. Part No.:
- A220RERXL
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 units)*
€31.07
(exc. VAT)
€38.22
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.07 | €2.589 |
*price indicative
- RS Stock No.:
- 664-455
- Mfr. Part No.:
- A220RERXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Green | |
| Resistance Features | Construction | |
| Series | A220 | |
| Coating | Rubber | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Green | ||
Resistance Features Construction | ||
Series A220 | ||
Coating Rubber | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Leather Rigger 130 Cow Split Glove is made from premium quality split leather, offering durability and protection for tough environments. Ideal for use in construction, mining, and landscaping, it features knuckle back protection to shield against impacts and abrasions. The rubberized safety cuffs provide a secure fit and added wrist protection, making these gloves perfect for demanding tasks. Compliance to EN ISO 21420: 2020 Dexterity 1 and EN 388: 2016 + A1: 2018 Standards.
Cotton backing for breathability
Durable leather
CE certified
ANSI abrasion level 4
Related links
- Showa 383 Green Polyester General Handling Gloves Nitrile Foam Coating
- Portwest A100 Orange Polyester General Handling Gloves Latex Coating
- Portwest A427 Red Polyester General Handling Gloves Polyvinyl Chloride Coating
- Showa 341 Gardening Black Polyester General Handling Gloves Latex Coating
- Showa 376R Black Polyester General Handling Gloves Nitrile, Nitrile Foam Coating
- Showa 383 Green Polyester General Handling Gloves Nitrile Foam Coating
- Showa 383 Green Polyester General Handling Gloves Nitrile Foam Coating
- Showa 383 Green Polyester General Handling Gloves Nitrile Foam Coating
