Portwest A100 Blue, Grey Polyester Work Gloves, Size 2XL, Latex Coating
- RS Stock No.:
- 664-472
- Mfr. Part No.:
- A100ORRXXL
- Manufacturer:
- Portwest
Subtotal (1 pack of 12 units)*
€18.37
(exc. VAT)
€22.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.37 | €1.531 |
*price indicative
- RS Stock No.:
- 664-472
- Mfr. Part No.:
- A100ORRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | 2XL | |
| Material | Polyester | |
| Colour | Blue, Grey | |
| Number of Gloves | 12 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Series | A100 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size 2XL | ||
Material Polyester | ||
Colour Blue, Grey | ||
Number of Gloves 12 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Series A100 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Latex Glove is designed for secure handling in both wet and dry conditions. Made with a 10-gauge polyester and elastic base, it features a latex palm dip that offers excellent tear and abrasion resistance. The open-back design ensures proper ventilation, while the ergonomic fit reduces hand fatigue, providing comfort and durability during extended use. This glove compliance to EN ISO 21420: 2020 Dexterity 4 and EN 388: 2016 + A1: 2018 (2143A) safety standards.
Premium quality work glove
Crinkle latex grip offers excellent grip
Polyester is stronger than natural fibres and offers sufficient durability
Breathable seamless liner
Open back for breathability
CE certified
Related links
- Portwest A100 Blue Size L, Latex Coating
- Portwest A100 Blue Size M, Latex Coating
- Portwest A100 Orange Latex Gripper Gloves Latex Coating
- Portwest AP81 - Liquid Pro HR Cut Glove Blue Elastane HPPE Size 2XL, Latex Coating
- Skytec EMG342 Black Size 2XL, Latex Coating
- Showa 306 Black Polyester Work Gloves Latex Coating
- Skytec EMG322 Black Size 2XL, Latex Coating
- Skytec Tons Red Black Size 2XL, Latex Coating
